0.1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 25Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS104K020RNJ

DigiKey Part Number
478-TAJS104K020RNJTR-ND - Tape & Reel (TR)
478-TAJS104K020RNJCT-ND - Cut Tape (CT)
478-TAJS104K020RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJS104K020RNJ
Description
CAP TANT 0.1UF 10% 20V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 25Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS104K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
25Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
S
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,094
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.50600£5.06
50£0.42020£21.01
100£0.36180£36.18
500£0.28008£140.04
1,000£0.24119£241.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.25358£633.95
5,000£0.24250£1,212.50
7,500£0.23694£1,777.05
12,500£0.23078£2,884.75
17,500£0.22718£3,975.65
25,000£0.22372£5,593.00
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400