
TAJS104K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJS104K020RNJTR-ND - Tape & Reel (TR) 478-TAJS104K020RNJCT-ND - Cut Tape (CT) 478-TAJS104K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS104K020RNJ |
Description | CAP TANT 0.1UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS104K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.50600 | £5.06 |
| 50 | £0.42020 | £21.01 |
| 100 | £0.36180 | £36.18 |
| 500 | £0.28008 | £140.04 |
| 1,000 | £0.24119 | £241.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25358 | £633.95 |
| 5,000 | £0.24250 | £1,212.50 |
| 7,500 | £0.23694 | £1,777.05 |
| 12,500 | £0.23078 | £2,884.75 |
| 17,500 | £0.22718 | £3,975.65 |
| 25,000 | £0.22372 | £5,593.00 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

