
TAJR334K035RNJ | |
|---|---|
DigiKey Part Number | 478-TAJR334K035RNJTR-ND - Tape & Reel (TR) 478-TAJR334K035RNJCT-ND - Cut Tape (CT) 478-TAJR334K035RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR334K035RNJ |
Description | CAP TANT 0.33UF 10% 35V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 17Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR334K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.49700 | £4.97 |
| 50 | £0.38760 | £19.38 |
| 100 | £0.35360 | £35.36 |
| 500 | £0.29630 | £148.15 |
| 1,000 | £0.27858 | £278.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25986 | £649.65 |
| 5,000 | £0.24859 | £1,242.95 |
| 7,500 | £0.24293 | £1,821.98 |
| 12,500 | £0.23667 | £2,958.38 |
| 17,500 | £0.23301 | £4,077.67 |
| 25,000 | £0.22948 | £5,737.00 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

