TAJR106K006SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.25595
Datasheet
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJR106K006SNJ

DigiKey Part Number
478-TAJR106K006SNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJR106K006SNJ
Description
CAP TANT 10UF 10% 6.3V 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJR106K006SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.07507£750.70
Manufacturers Standard Package
Unit Price without VAT:£0.07507
Unit Price with VAT:£0.09008