
TAJR105K025RNJ | |
|---|---|
DigiKey Part Number | 478-8928-2-ND - Tape & Reel (TR) 478-8928-1-ND - Cut Tape (CT) 478-8928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR105K025RNJ |
Description | CAP TANT 1UF 10% 25V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR105K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28000 | £2.80 |
| 50 | £0.21220 | £10.61 |
| 100 | £0.19110 | £19.11 |
| 500 | £0.15554 | £77.77 |
| 1,000 | £0.14453 | £144.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13294 | £332.35 |
| 5,000 | £0.12594 | £629.70 |
| 7,500 | £0.12244 | £918.30 |
| 12,500 | £0.11856 | £1,482.00 |
| 17,500 | £0.11629 | £2,035.08 |
| 25,000 | £0.11411 | £2,852.75 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

