
TAJR104M035RNJ | |
|---|---|
DigiKey Part Number | 478-11592-2-ND - Tape & Reel (TR) 478-11592-1-ND - Cut Tape (CT) 478-11592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR104M035RNJ |
Description | CAP TANT 0.1UF 20% 35V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 29Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR104M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 29Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36000 | £3.60 |
| 50 | £0.27540 | £13.77 |
| 100 | £0.24940 | £24.94 |
| 500 | £0.20562 | £102.81 |
| 1,000 | £0.19208 | £192.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.17779 | £444.48 |
| 5,000 | £0.16918 | £845.90 |
| 7,500 | £0.16487 | £1,236.52 |
| 12,500 | £0.16008 | £2,001.00 |
| 17,500 | £0.15729 | £2,752.58 |
| 25,000 | £0.15460 | £3,865.00 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

