10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJP106K010TNJ

DigiKey Part Number
478-TAJP106K010TNJTR-ND - Tape & Reel (TR)
478-TAJP106K010TNJCT-ND - Cut Tape (CT)
478-TAJP106K010TNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJP106K010TNJ
Description
CAP TANT 10UF 10% 10V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJP106K010TNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,339
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.48300£4.83
50£0.37580£18.79
100£0.34280£34.28
500£0.28684£143.42
1,000£0.26954£269.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.25127£628.17
5,000£0.24025£1,201.25
7,500£0.23474£1,760.55
12,500£0.22862£2,857.75
17,500£0.22504£3,938.20
25,000£0.22160£5,540.00
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200