
TAJP106K010TNJ | |
|---|---|
DigiKey Part Number | 478-TAJP106K010TNJTR-ND - Tape & Reel (TR) 478-TAJP106K010TNJCT-ND - Cut Tape (CT) 478-TAJP106K010TNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP106K010TNJ |
Description | CAP TANT 10UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJP106K010TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48300 | £4.83 |
| 50 | £0.37580 | £18.79 |
| 100 | £0.34280 | £34.28 |
| 500 | £0.28684 | £143.42 |
| 1,000 | £0.26954 | £269.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25127 | £628.17 |
| 5,000 | £0.24025 | £1,201.25 |
| 7,500 | £0.23474 | £1,760.55 |
| 12,500 | £0.22862 | £2,857.75 |
| 17,500 | £0.22504 | £3,938.20 |
| 25,000 | £0.22160 | £5,540.00 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

