
TAJP106K006RNJ | |
|---|---|
DigiKey Part Number | 478-TAJP106K006RNJTR-ND - Tape & Reel (TR) 478-TAJP106K006RNJCT-ND - Cut Tape (CT) 478-TAJP106K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJP106K006RNJ |
Description | CAP TANT 10UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJP106K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.52200 | £5.22 |
| 50 | £0.43400 | £21.70 |
| 100 | £0.37380 | £37.38 |
| 500 | £0.28936 | £144.68 |
| 1,000 | £0.24918 | £249.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.25600 | £640.00 |
| 5,000 | £0.24493 | £1,224.65 |
| 7,500 | £0.23939 | £1,795.42 |
| 12,500 | £0.23324 | £2,915.50 |
| 17,500 | £0.22965 | £4,018.88 |
| 25,000 | £0.22619 | £5,654.75 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

