TAJE227K010HSB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £3.32462
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.57182
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.56598
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.51644
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.56598
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.48857
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.51644
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.51644
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.51644
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.51644
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.51644
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: £0.43578
Datasheet

Direct


KEMET
In Stock: 1,209
Unit Price: £1.81000
Datasheet

Direct


KEMET
In Stock: 974
Unit Price: £2.29000
Datasheet
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE227K010HSB

DigiKey Part Number
478-TAJE227K010HSBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE227K010HSB
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJE227K010HSB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£1.60210£3,204.20
Unit Price without VAT:£1.60210
Unit Price with VAT:£1.92252