
TAJE227K010HNJ | |
|---|---|
DigiKey Part Number | 478-TAJE227K010HNJTR-ND - Tape & Reel (TR) 478-TAJE227K010HNJCT-ND - Cut Tape (CT) 478-TAJE227K010HNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE227K010HNJ |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE227K010HNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.10100 | £21.01 |
| 50 | £1.75860 | £87.93 |
| 100 | £1.65250 | £165.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.60500 | £242.00 |
| 800 | £0.57386 | £459.09 |
| 1,200 | £0.55826 | £669.91 |
| 2,000 | £0.54097 | £1,081.94 |
| 2,800 | £0.53085 | £1,486.38 |
| 4,000 | £0.52113 | £2,084.52 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

