TAJE107M025HNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 2,116
Unit Price: £4.43000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.32620
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £1.57830
Datasheet
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJE107M025HNJ

DigiKey Part Number
TAJE107M025HNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJE107M025HNJ
Description
CAP TANT 100UF 20% 25V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJE107M025HNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,200£2.36328£7,562.50
Unit Price without VAT:£2.36328
Unit Price with VAT:£2.83594