
TAJD687K006TNJV | |
|---|---|
DigiKey Part Number | 478-12124-2-ND - Tape & Reel (TR) 478-12124-1-ND - Cut Tape (CT) 478-12124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD687K006TNJV |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD687K006TNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.19100 | £11.91 |
| 50 | £0.96920 | £48.46 |
| 100 | £0.90090 | £90.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.78532 | £392.66 |
| 1,000 | £0.74954 | £749.54 |
| 1,500 | £0.73161 | £1,097.41 |
| 2,500 | £0.71174 | £1,779.35 |
| 3,500 | £0.70012 | £2,450.42 |
| 5,000 | £0.68894 | £3,444.70 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

