
TAJD687K006RNJV | |
|---|---|
DigiKey Part Number | 478-12123-2-ND - Tape & Reel (TR) 478-12123-1-ND - Cut Tape (CT) 478-12123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD687K006RNJV |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD687K006RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.70000 | £1.70 |
| 10 | £1.15600 | £11.56 |
| 50 | £0.93960 | £46.98 |
| 100 | £0.87270 | £87.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.75978 | £379.89 |
| 1,000 | £0.72483 | £724.83 |
| 1,500 | £0.70732 | £1,060.98 |
| 2,500 | £0.68791 | £1,719.78 |
| 3,500 | £0.67656 | £2,367.96 |
| 5,000 | £0.66564 | £3,328.20 |
| Unit Price without VAT: | £1.70000 |
|---|---|
| Unit Price with VAT: | £2.04000 |

