4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD475K050RNJV

DigiKey Part Number
478-TAJD475K050RNJVTR-ND - Tape & Reel (TR)
478-TAJD475K050RNJVCT-ND - Cut Tape (CT)
478-TAJD475K050RNJVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD475K050RNJV
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.4Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJD475K050RNJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
1.4Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.58900£5.89
50£0.51100£25.55
100£0.44220£44.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.35562£177.81
1,000£0.33538£335.38
1,500£0.32524£487.86
2,500£0.31400£785.00
3,500£0.30743£1,076.00
5,000£0.30111£1,505.55
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000