
TAJD336K016SNJ | |
|---|---|
DigiKey Part Number | 478-TAJD336K016SNJTR-ND - Tape & Reel (TR) 478-TAJD336K016SNJCT-ND - Cut Tape (CT) 478-TAJD336K016SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336K016SNJ |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336K016SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.36000 | £3.60 |
| 50 | £0.28800 | £14.40 |
| 100 | £0.24680 | £24.68 |
| 500 | £0.19538 | £97.69 |
| 1,000 | £0.16453 | £164.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.14950 | £373.75 |
| 5,000 | £0.14192 | £709.60 |
| 7,500 | £0.13812 | £1,035.90 |
| 12,500 | £0.13390 | £1,673.75 |
| 17,500 | £0.13144 | £2,300.20 |
| 25,000 | £0.12907 | £3,226.75 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

