
TAJD157K016RNJV | |
|---|---|
DigiKey Part Number | 478-TAJD157K016RNJVTR-ND - Tape & Reel (TR) 478-TAJD157K016RNJVCT-ND - Cut Tape (CT) 478-TAJD157K016RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K016RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K016RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.31000 | £1.31 |
| 10 | £1.05700 | £10.57 |
| 50 | £0.92240 | £46.12 |
| 100 | £0.80710 | £80.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.43144 | £215.72 |
| 1,000 | £0.40814 | £408.14 |
| 1,500 | £0.39647 | £594.70 |
| 2,500 | £0.38354 | £958.85 |
| 3,500 | £0.37597 | £1,315.89 |
| 5,000 | £0.36870 | £1,843.50 |
| Unit Price without VAT: | £1.31000 |
|---|---|
| Unit Price with VAT: | £1.57200 |

