
TAJC476K020SNJ | |
|---|---|
DigiKey Part Number | 478-TAJC476K020SNJTR-ND - Tape & Reel (TR) 478-TAJC476K020SNJCT-ND - Cut Tape (CT) 478-TAJC476K020SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC476K020SNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC476K020SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.52900 | £5.29 |
| 50 | £0.41300 | £20.65 |
| 100 | £0.37720 | £37.72 |
| 500 | £0.31704 | £158.52 |
| 1,000 | £0.29843 | £298.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.27542 | £826.26 |
| 6,000 | £0.26416 | £1,584.96 |
| 9,000 | £0.25852 | £2,326.68 |
| 15,000 | £0.25226 | £3,783.90 |
| 21,000 | £0.24860 | £5,220.60 |
| 30,000 | £0.24508 | £7,352.40 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

