
TAJC475K020RNJ | |
|---|---|
DigiKey Part Number | 478-5808-2-ND - Tape & Reel (TR) 478-5808-1-ND - Cut Tape (CT) 478-5808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC475K020RNJ |
Description | CAP TANT 4.7UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC475K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31300 | £3.13 |
| 50 | £0.23780 | £11.89 |
| 100 | £0.21470 | £21.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.17584 | £87.92 |
| 1,000 | £0.16381 | £163.81 |
| 1,500 | £0.15779 | £236.69 |
| 2,500 | £0.15112 | £377.80 |
| 3,500 | £0.14722 | £515.27 |
| 5,000 | £0.14348 | £717.40 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

