
TAJC226K006RNJ | |
|---|---|
DigiKey Part Number | 478-3898-2-ND - Tape & Reel (TR) 478-3898-1-ND - Cut Tape (CT) 478-3898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC226K006RNJ |
Description | CAP TANT 22UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC226K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28300 | £2.83 |
| 50 | £0.21400 | £10.70 |
| 100 | £0.19270 | £19.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.15698 | £78.49 |
| 1,000 | £0.14595 | £145.95 |
| 1,500 | £0.14041 | £210.62 |
| 2,500 | £0.13429 | £335.72 |
| 3,500 | £0.13071 | £457.48 |
| 5,000 | £0.12726 | £636.30 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

