
TAJC225K050TNJ | |
|---|---|
DigiKey Part Number | 478-TAJC225K050TNJTR-ND - Tape & Reel (TR) 478-TAJC225K050TNJCT-ND - Cut Tape (CT) 478-TAJC225K050TNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC225K050TNJ |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJC225K050TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.90600 | £9.06 |
| 50 | £0.72840 | £36.42 |
| 100 | £0.67320 | £67.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.35840 | £179.20 |
| 1,000 | £0.33805 | £338.05 |
| 1,500 | £0.32785 | £491.77 |
| 2,500 | £0.31654 | £791.35 |
| 3,500 | £0.30994 | £1,084.79 |
| 5,000 | £0.30358 | £1,517.90 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

