
TAJC156K035RNJ | |
|---|---|
DigiKey Part Number | 478-1708-2-ND - Tape & Reel (TR) 478-1708-1-ND - Cut Tape (CT) 478-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC156K035RNJ |
Description | CAP TANT 15UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC156K035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.71000 | £7.10 |
| 50 | £0.56300 | £28.15 |
| 100 | £0.51770 | £51.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.44120 | £220.60 |
| 1,000 | £0.41752 | £417.52 |
| 1,500 | £0.40566 | £608.49 |
| 2,500 | £0.39252 | £981.30 |
| 3,500 | £0.38483 | £1,346.90 |
| 5,000 | £0.37744 | £1,887.20 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

