
TAJB227K002RNJ | |
|---|---|
DigiKey Part Number | 478-3269-2-ND - Tape & Reel (TR) 478-3269-1-ND - Cut Tape (CT) 478-3269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB227K002RNJ |
Description | CAP TANT 220UF 10% 2.5V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 2.5 V 1411 (3528 Metric), 1210 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB227K002RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.66000 | £0.66 |
| 10 | £0.41700 | £4.17 |
| 50 | £0.32120 | £16.06 |
| 100 | £0.29200 | £29.20 |
| 500 | £0.24250 | £121.25 |
| 1,000 | £0.22720 | £227.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21462 | £429.24 |
| 4,000 | £0.20425 | £817.00 |
| 6,000 | £0.19906 | £1,194.36 |
| 10,000 | £0.19331 | £1,933.10 |
| 14,000 | £0.18994 | £2,659.16 |
| 20,000 | £0.18671 | £3,734.20 |
| Unit Price without VAT: | £0.66000 |
|---|---|
| Unit Price with VAT: | £0.79200 |

