
TAJB225K025SNJ | |
|---|---|
DigiKey Part Number | 478-7529-2-ND - Tape & Reel (TR) 478-7529-1-ND - Cut Tape (CT) 478-7529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB225K025SNJ |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB225K025SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.22100 | £2.21 |
| 50 | £0.16460 | £8.23 |
| 100 | £0.14750 | £14.75 |
| 500 | £0.11854 | £59.27 |
| 1,000 | £0.10959 | £109.59 |
| 2,500 | £0.10016 | £250.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.09122 | £729.76 |
| 16,000 | £0.08712 | £1,393.92 |
| 24,000 | £0.08507 | £2,041.68 |
| 40,000 | £0.08279 | £3,311.60 |
| 56,000 | £0.08146 | £4,561.76 |
| 80,000 | £0.08018 | £6,414.40 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

