
TAJB225K016RNJ | |
|---|---|
DigiKey Part Number | 478-3879-2-ND - Tape & Reel (TR) 478-3879-1-ND - Cut Tape (CT) 478-3879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB225K016RNJ |
Description | CAP TANT 2.2UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB225K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.21500 | £2.15 |
| 50 | £0.16040 | £8.02 |
| 100 | £0.14360 | £14.36 |
| 500 | £0.11522 | £57.61 |
| 1,000 | £0.10646 | £106.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09925 | £198.50 |
| 4,000 | £0.09332 | £373.28 |
| 6,000 | £0.09035 | £542.10 |
| 10,000 | £0.08705 | £870.50 |
| 14,000 | £0.08513 | £1,191.82 |
| 20,000 | £0.08328 | £1,665.60 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

