TAJB107M006HNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £3.92454
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £0.32696
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB107M006HNJ

DigiKey Part Number
478-TAJB107M006HNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJB107M006HNJ
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJB107M006HNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.34573£691.46
Manufacturers Standard Package
Unit Price without VAT:£0.34573
Unit Price with VAT:£0.41488