
TAJB106K025TNJ | |
|---|---|
DigiKey Part Number | 478-TAJB106K025TNJTR-ND - Tape & Reel (TR) 478-TAJB106K025TNJCT-ND - Cut Tape (CT) 478-TAJB106K025TNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB106K025TNJ |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJB106K025TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30600 | £3.06 |
| 50 | £0.23200 | £11.60 |
| 100 | £0.20930 | £20.93 |
| 500 | £0.17110 | £85.55 |
| 1,000 | £0.15929 | £159.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14955 | £299.10 |
| 4,000 | £0.14156 | £566.24 |
| 6,000 | £0.13755 | £825.30 |
| 10,000 | £0.13312 | £1,331.20 |
| 14,000 | £0.13052 | £1,827.28 |
| 20,000 | £0.12803 | £2,560.60 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

