47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA476M006RNJ

DigiKey Part Number
478-6231-2-ND - Tape & Reel (TR)
478-6231-1-ND - Cut Tape (CT)
478-6231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA476M006RNJ
Description
CAP TANT 47UF 20% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA476M006RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,506
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22600£2.26
50£0.16900£8.45
100£0.15160£15.16
500£0.12202£61.01
1,000£0.11289£112.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10538£210.76
4,000£0.09919£396.76
6,000£0.09610£576.60
10,000£0.09266£926.60
14,000£0.09066£1,269.24
20,000£0.08873£1,774.60
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400