
TAJA225M020RNJ | |
|---|---|
DigiKey Part Number | 478-3864-2-ND - Tape & Reel (TR) 478-3864-1-ND - Cut Tape (CT) 478-3864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M020RNJ |
Description | CAP TANT 2.2UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16100 | £1.61 |
| 50 | £0.11820 | £5.91 |
| 100 | £0.10510 | £10.51 |
| 500 | £0.08310 | £41.55 |
| 1,000 | £0.07628 | £76.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06522 | £130.44 |
| 4,000 | £0.06088 | £243.52 |
| 6,000 | £0.05870 | £352.20 |
| 10,000 | £0.05629 | £562.90 |
| 14,000 | £0.05489 | £768.46 |
| 20,000 | £0.05353 | £1,070.60 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

