
TAJA225M010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA225M010SNJTR-ND - Tape & Reel (TR) 478-TAJA225M010SNJCT-ND - Cut Tape (CT) 478-TAJA225M010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M010SNJ |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M010SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15400 | £1.54 |
| 50 | £0.11260 | £5.63 |
| 100 | £0.10010 | £10.01 |
| 500 | £0.07880 | £39.40 |
| 1,000 | £0.07225 | £72.25 |
| 2,500 | £0.06533 | £163.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.06309 | £504.72 |
| 16,000 | £0.05993 | £958.88 |
| 24,000 | £0.05835 | £1,400.40 |
| 40,000 | £0.05659 | £2,263.60 |
| 56,000 | £0.05557 | £3,111.92 |
| 80,000 | £0.05458 | £4,366.40 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

