
TAJA225K016TNJ | |
|---|---|
DigiKey Part Number | 478-TAJA225K016TNJTR-ND - Tape & Reel (TR) 478-TAJA225K016TNJCT-ND - Cut Tape (CT) 478-TAJA225K016TNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225K016TNJ |
Description | CAP TANT 2.2UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225K016TNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17100 | £1.71 |
| 50 | £0.12560 | £6.28 |
| 100 | £0.11180 | £11.18 |
| 500 | £0.08860 | £44.30 |
| 1,000 | £0.08142 | £81.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.06519 | £130.38 |
| 4,000 | £0.06083 | £243.32 |
| 6,000 | £0.05865 | £351.90 |
| 10,000 | £0.05624 | £562.40 |
| 14,000 | £0.05483 | £767.62 |
| 20,000 | £0.05347 | £1,069.40 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

