15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA156K010SNJ

DigiKey Part Number
478-TAJA156K010SNJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA156K010SNJ
Description
CAP TANT 15UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA156K010SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.06165£493.20
Manufacturers Standard Package
Unit Price without VAT:£0.06165
Unit Price with VAT:£0.07398