
TAJA106M006SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA106M006SNJTR-ND - Tape & Reel (TR) 478-TAJA106M006SNJCT-ND - Cut Tape (CT) 478-TAJA106M006SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106M006SNJ |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106M006SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16900 | £1.69 |
| 50 | £0.12460 | £6.23 |
| 100 | £0.11090 | £11.09 |
| 500 | £0.08780 | £43.90 |
| 1,000 | £0.08068 | £80.68 |
| 2,500 | £0.07316 | £182.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.06738 | £539.04 |
| 16,000 | £0.06407 | £1,025.12 |
| 24,000 | £0.06241 | £1,497.84 |
| 40,000 | £0.06057 | £2,422.80 |
| 56,000 | £0.05949 | £3,331.44 |
| 80,000 | £0.05846 | £4,676.80 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

