
TAJA106K010SNJ | |
|---|---|
DigiKey Part Number | 478-13122-2-ND - Tape & Reel (TR) 478-13122-1-ND - Cut Tape (CT) 478-13122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106K010SNJ |
Description | CAP TANT 10UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106K010SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.19100 | £1.91 |
| 50 | £0.14160 | £7.08 |
| 100 | £0.12620 | £12.62 |
| 500 | £0.10064 | £50.32 |
| 1,000 | £0.09273 | £92.73 |
| 2,500 | £0.08439 | £210.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.07647 | £611.76 |
| 16,000 | £0.07285 | £1,165.60 |
| 24,000 | £0.07103 | £1,704.72 |
| 40,000 | £0.06902 | £2,760.80 |
| 56,000 | £0.06784 | £3,799.04 |
| 80,000 | £0.06671 | £5,336.80 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

