TAJA105K035HNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: £0.44881
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: £0.46744
Datasheet
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA105K035HNJ

DigiKey Part Number
TAJA105K035HNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA105K035HNJ
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA105K035HNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.46396£927.92
Manufacturers Standard Package
Unit Price without VAT:£0.46396
Unit Price with VAT:£0.55675