
TACR476M004RTA | |
|---|---|
DigiKey Part Number | 478-8874-2-ND - Tape & Reel (TR) 478-8874-1-ND - Cut Tape (CT) 478-8874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476M004RTA |
Description | CAP TANT 47UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR476M004RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.20000 | £2.20 |
| 10 | £1.52500 | £15.25 |
| 50 | £1.25660 | £62.83 |
| 100 | £1.17370 | £117.37 |
| 500 | £1.03336 | £516.68 |
| 1,000 | £0.98991 | £989.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.94400 | £2,360.00 |
| 5,000 | £0.91631 | £4,581.55 |
| 7,500 | £0.90244 | £6,768.30 |
| Unit Price without VAT: | £2.20000 |
|---|---|
| Unit Price with VAT: | £2.64000 |

