4.7 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR475M020XTA

DigiKey Part Number
478-3266-2-ND - Tape & Reel (TR)
478-3266-1-ND - Cut Tape (CT)
478-3266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACR475M020XTA
Description
CAP TANT 4.7UF 20% 20V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR475M020XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,486
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.89000£1.89
10£1.29700£12.97
50£1.06060£53.03
100£0.98750£98.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.86374£431.87
1,000£0.82547£825.47
1,500£0.80629£1,209.43
2,500£0.78503£1,962.58
3,500£0.77260£2,704.10
5,000£0.76064£3,803.20
Manufacturers Standard Package
Unit Price without VAT:£1.89000
Unit Price with VAT:£2.26800