TACR106K004XTA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.85767
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.16176
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.32114
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.16176
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £1.71000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: £1.02171
Datasheet
10 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACR106K004XTA

DigiKey Part Number
TACR106K004XTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACR106K004XTA
Description
CAP TANT 10UF 10% 4V 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACR106K004XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.00538£502.69
Manufacturers Standard Package
Unit Price without VAT:£1.00538
Unit Price with VAT:£1.20646