
TACL226M004XTA | |
|---|---|
DigiKey Part Number | 478-2550-2-ND - Tape & Reel (TR) 478-2550-1-ND - Cut Tape (CT) 478-2550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL226M004XTA |
Description | CAP TANT 22UF 20% 4V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 4 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL226M004XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.83000 | £1.83 |
| 10 | £1.25500 | £12.55 |
| 50 | £1.02440 | £51.22 |
| 100 | £0.95310 | £95.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.80900 | £404.50 |
| 1,000 | £0.77245 | £772.45 |
| 1,500 | £0.75414 | £1,131.21 |
| 2,500 | £0.73384 | £1,834.60 |
| 3,500 | £0.72198 | £2,526.93 |
| 5,000 | £0.71056 | £3,552.80 |
| Unit Price without VAT: | £1.83000 |
|---|---|
| Unit Price with VAT: | £2.19600 |


