Upgrade

TACL225K003R | |
|---|---|
DigiKey Part Number | TACL225K003R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACL225K003R |
Description | CAP TANT 2.2UF 10% 3V 0603 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £0.66945 | £2,343.07 |
| Unit Price without VAT: | £0.66945 |
|---|---|
| Unit Price with VAT: | £0.80334 |


