TACK224M016QTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: £1.59211
Datasheet
0.22 µF Molded Tantalum Capacitors 16 V 0402 (1005 Metric) 20Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACK224M016QTA

DigiKey Part Number
478-TACK224M016QTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACK224M016QTA
Description
CAP TANT 0.22UF 20% 16V 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 16 V 0402 (1005 Metric) 20Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
20Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Lead Spacing
-
Manufacturer Size Code
K
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.56918£1,569.18
Manufacturers Standard Package
Unit Price without VAT:£1.56918
Unit Price with VAT:£1.88302