Upgrade
Similar

TACK105M006PTA | |
|---|---|
DigiKey Part Number | TACK105M006PTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TACK105M006PTA |
Description | CAP TANT 1UF 20% 6.3V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 6.3 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £1.38362 | £13,836.20 |
| Unit Price without VAT: | £1.38362 |
|---|---|
| Unit Price with VAT: | £1.66034 |



