TACA476K006XTA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 13
Unit Price: £0.38000
Datasheet

Similar


KYOCERA AVX
In Stock: 17,732
Unit Price: £0.58000
Datasheet

Similar


Vishay Sprague
In Stock: 23,903
Unit Price: £0.85000
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACA476K006XTA

DigiKey Part Number
TACA476K006XTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TACA476K006XTA
Description
CAP TANT 47UF 10% 6.3V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACA476K006XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.81744£908.72
Manufacturers Standard Package
Unit Price without VAT:£1.81744
Unit Price with VAT:£2.18093