
TACA107M004RTA | |
|---|---|
DigiKey Part Number | 478-TACA107M004RTATR-ND - Tape & Reel (TR) 478-TACA107M004RTACT-ND - Cut Tape (CT) 478-TACA107M004RTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACA107M004RTA |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £1.89000 | £18.90 |
| 50 | £1.57320 | £78.66 |
| 100 | £1.47520 | £147.52 |
| 500 | £1.30946 | £654.73 |
| 1,000 | £1.25872 | £1,258.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.21588 | £2,431.76 |
| 4,000 | £1.18107 | £4,724.28 |
| 6,000 | £1.16362 | £6,981.72 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |

