Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

SV13CC102KAR | |
|---|---|
DigiKey Part Number | 478-5389-ND |
Manufacturer | |
Manufacturer Product Number | SV13CC102KAR |
Description | CAP CER 1000PF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.300" L x 0.200" W (7.62mm x 5.08mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £7.72440 | £2,317.32 |
| Unit Price without VAT: | £7.72440 |
|---|---|
| Unit Price with VAT: | £9.26928 |





