0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV08AC224KAR

DigiKey Part Number
478-4050-ND
Manufacturer
Manufacturer Product Number
SV08AC224KAR
Description
CAP CER 0.22UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SV08AC224KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.669" L x 0.200" W (17.00mm x 5.08mm)
Height - Seated (Max)
0.598" (15.20mm)
Thickness (Max)
-
Lead Spacing
0.575" (14.60mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.32000£24.32
10£19.85300£198.53
50£18.06560£903.28
100£17.51170£1,751.17
Manufacturers Standard Package
Unit Price without VAT:£24.32000
Unit Price with VAT:£29.18400