1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV03HC102KAR

DigiKey Part Number
478-5381-ND
Manufacturer
Manufacturer Product Number
SV03HC102KAR
Description
CAP CER 1000PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.370" L x 0.200" W (9.40mm x 5.08mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.275" (6.99mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.12000£11.12
10£8.65200£86.52
50£7.66580£383.29
300£6.98313£2,094.94
600£6.79828£4,078.97
Manufacturers Standard Package
Unit Price without VAT:£11.12000
Unit Price with VAT:£13.34400