39 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 4 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST105C396MAK02

DigiKey Part Number
478-9345-ND
Manufacturer
Manufacturer Product Number
ST105C396MAK02
Description
CAP CER 39UF 50V X7R 4SMD
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
39 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 4 J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Mounting Type
Package / Case
Stacked SMD, 4 J-Lead
Size / Dimension
0.210" L x 0.190" W (5.33mm x 4.83mm)
Height - Seated (Max)
-
Thickness (Max)
0.220" (5.59mm)
Lead Spacing
0.150" (3.80mm)
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£22.32000£22.32
10£18.13100£181.31
50£16.45500£822.75
100£15.93580£1,593.58
Manufacturers Standard Package
Unit Price without VAT:£22.32000
Unit Price with VAT:£26.78400