
ST103C826MAK02 | |
|---|---|
DigiKey Part Number | 478-9342-ND |
Manufacturer | |
Manufacturer Product Number | ST103C826MAK02 |
Description | CAP CER 82UF 25V X7R 4-SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 82 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 4 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 4 J-Lead | |
Size / Dimension | 0.210" L x 0.190" W (5.33mm x 4.83mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.220" (5.59mm) | |
Lead Spacing | 0.150" (3.80mm) | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.32000 | £22.32 |
| 10 | £19.09700 | £190.97 |
| 50 | £17.26660 | £863.33 |
| Unit Price without VAT: | £22.32000 |
|---|---|
| Unit Price with VAT: | £26.78400 |

