SR655A103KARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: £0.33644
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,013
Unit Price: £2.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27
Unit Price: £0.99000
Datasheet

Upgrade


TDK
In Stock: 676
Unit Price: £0.48000
Datasheet

Upgrade


TDK
In Stock: 4,380
Unit Price: £1.06000
Datasheet

Upgrade


TDK
In Stock: 29
Unit Price: £0.41000
Datasheet

Upgrade


TDK
In Stock: 13,492
Unit Price: £0.37000
Datasheet

Upgrade


TDK
In Stock: 1,189
Unit Price: £0.27000
Datasheet

Upgrade


Murata Electronics
In Stock: 906
Unit Price: £0.56000
Datasheet

Upgrade


Murata Electronics
In Stock: 865
Unit Price: £0.58000
Datasheet
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR655A103KARTR1

DigiKey Part Number
SR655A103KARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR655A103KARTR1
Description
CAP CER 10000PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.32609£652.18
Manufacturers Standard Package
Unit Price without VAT:£0.32609
Unit Price with VAT:£0.39131